
MRF24G300HS-2UP | |
|---|---|
DigiKey Part Number | 568-MRF24G300HS-2UP-ND |
Manufacturer | |
Manufacturer Product Number | MRF24G300HS-2UP |
Description | RF MOSFET GAN 48V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 2.4GHz ~ 2.5GHz 15.3dB 336W NI-780S-4L |
Datasheet | Datasheet |
Category | Voltage - Test 48 V |
Manufacturer NXP USA Inc. | Power - Output 336W |
Packaging Bulk | Voltage - Rated 125 V |
Part Status Obsolete | Mounting Type Surface Mount |
Technology GaN | Package / Case NI-780S-4L |
Frequency 2.4GHz ~ 2.5GHz | Supplier Device Package NI-780S-4L |
Gain 15.3dB |

