
MPXY8500DK016T1 | |
|---|---|
DigiKey Part Number | MPXY8500DK016T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPXY8500DK016T1 |
Description | RF TX IC FSK 315/434MHZ 32QFN |
Customer Reference | |
Detailed Description | RF Transmitter FSK, OOK 315MHz, 434MHz PCB, Surface Mount Antenna 32-QFN Exposed Pad |
Category | Antenna Connector PCB, Surface Mount |
Manufacturer NXP USA Inc. | Memory Size 8kB Flash, 512B SRAM |
Packaging Tape & Reel (TR) | Voltage - Supply 2.3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Frequency 315MHz, 434MHz | Package / Case 32-QFN Exposed Pad |
Applications TPM (Tire Pressure Monitor) | Supplier Device Package 32-QFN (9x9) |
Modulation or Protocol FSK, OOK | Base Product Number |
Data Interface PCB, Surface Mount |

