
MPX2200A | |
|---|---|
DigiKey Part Number | MPX2200A-ND |
Manufacturer | |
Manufacturer Product Number | MPX2200A |
Description | SENSOR 29.01PSIA .04V |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Absolute 0 mV ~ 40 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer STMicroelectronics | Voltage - Supply 10V ~ 16V |
Series | Port Style No Port |
Packaging Tray | Features Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 116.03PSI (800kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 29.01PSI (200kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-SIP Module |
Output 0 mV ~ 40 mV (10V) | Base Product Number |

