
MPC8533VJAQGA | |
|---|---|
DigiKey Part Number | MPC8533VJAQGA-ND |
Manufacturer | |
Manufacturer Product Number | MPC8533VJAQGA |
Description | IC MPU MPC85XX 1.0GHZ 783FCPBGA |
Customer Reference | |
Detailed Description | PowerPC e500v2 Microprocessor IC MPC85xx 1 Core, 32-Bit 1.0GHz 783-FCPBGA (29x29) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 10/100/1000Mbps (2) |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor PowerPC e500v2 | Package / Case 783-BBGA, FCBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 783-FCPBGA (29x29) |
Speed 1.0GHz | Additional Interfaces DUART, HSSI, I2C, PCI |
RAM Controllers DDR, DDR2 | Base Product Number |


