PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 620-HBGA (29x29)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8314ECVRADDA

DigiKey Part Number
MPC8314ECVRADDA-ND
Manufacturer
Manufacturer Product Number
MPC8314ECVRADDA
Description
IC MPU MPC83XX 266MHZ 620HBGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 620-HBGA (29x29)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
PowerPC e300c3
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
266MHz
Co-Processors/DSP
Security; SEC 3.3
RAM Controllers
DDR, DDR2
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 + PHY (1)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
Cryptography, Random Number Generator
Mounting Type
Surface Mount
Package / Case
620-BBGA Exposed Pad
Supplier Device Package
620-HBGA (29x29)
Additional Interfaces
DUART, HSSI, I2C, PCI, SPI, TDM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
36€ 53,22861€ 1 916,23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 53,22861
Unit Price with VAT:€ 64,93890