PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 400MHz 516-PBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8248VRTMFA

DigiKey Part Number
MPC8248VRTMFA-ND
Manufacturer
Manufacturer Product Number
MPC8248VRTMFA
Description
IC MPU MPC82XX 400MHZ PBGA516
Customer Reference
Detailed Description
PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 400MHz 516-PBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ethernet
10/100Mbps (2)
Manufacturer
NXP USA Inc.
USB
USB 2.0 (1)
Series
Voltage - I/O
3.3V
Packaging
Tray
Operating Temperature
0°C ~ 105°C (TA)
Part Status
Last Time Buy
Security Features
Cryptography, Random Number Generator
Core Processor
PowerPC G2_LE
Mounting Type
Surface Mount
Number of Cores/Bus Width
1 Core, 32-Bit
Package / Case
516-BBGA
Speed
400MHz
Supplier Device Package
516-PBGA (27x27)
Co-Processors/DSP
Communications; RISC CPM, Security; SEC
Additional Interfaces
I2C, SCC, SMC, SPI, UART, USART
RAM Controllers
DRAM, SDRAM
Base Product Number
Graphics Acceleration
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30.07.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
40€ 79,75300€ 3 190,12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 79,75300
Unit Price with VAT:€ 97,29866