Similar

MPC5123YVY400B | |
|---|---|
DigiKey Part Number | MPC5123YVY400B-ND |
Manufacturer | |
Manufacturer Product Number | MPC5123YVY400B |
Description | IC MCU 32BIT ROMLESS 516FPBGA |
Customer Reference | |
Detailed Description | e300 MPC5123 Microcontroller IC 32-Bit 400MHz ROMless 516-PBGA (27x27) |
Datasheet | Datasheet |
Category | Number of I/O 147 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.6V |
Part Status Not For New Designs | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor e300 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 516-PBGA (27x27) |
Speed 400MHz | Package / Case 516-BBGA |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, USB OTG | Base Product Number |
Peripherals DMA, WDT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7S721011VCBG#AC0 | Renesas Electronics Corporation | 941 | R7S721011VCBG#AC0-ND | € 31,47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 82,77785 | € 16 555,57 |
| Unit Price without VAT: | € 82,77785 |
|---|---|
| Unit Price with VAT: | € 100,98898 |


