


MKV31F512VLH12R | |
|---|---|
DigiKey Part Number | MKV31F512VLH12R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKV31F512VLH12R |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis KV Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 96K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 2x16b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, PWM, WDT | Base Product Number |
Number of I/O 46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 4,54313 | € 6 814,69 |
| Unit Price without VAT: | € 4,54313 |
|---|---|
| Unit Price with VAT: | € 5,54262 |

