


MKE18F256VLH16 | |
|---|---|
DigiKey Part Number | 568-14483-ND |
Manufacturer | |
Manufacturer Product Number | MKE18F256VLH16 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Kinetis KE1xF Microcontroller IC 32-Bit 168MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MKE18F256VLH16 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 68K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 1x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 168MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexIO, I2C, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals DMA, LVD, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 58 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,33000 | € 7,33 |
| 10 | € 5,68200 | € 56,82 |
| 25 | € 5,26920 | € 131,73 |
| 160 | € 4,69806 | € 751,69 |
| 320 | € 4,55050 | € 1 456,16 |
| 640 | € 4,42903 | € 2 834,58 |
| 1 120 | € 4,34682 | € 4 868,44 |
| Unit Price without VAT: | € 7,33000 |
|---|---|
| Unit Price with VAT: | € 8,94260 |

