
MKE16Z64VLD4 | |
|---|---|
DigiKey Part Number | 568-15299-ND |
Manufacturer | |
Manufacturer Product Number | MKE16Z64VLD4 |
Description | IC MCU 32BIT 64KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE1xZ Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 12x12b; D/A 1x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 44-LQFP (10x10) |
Connectivity CANbus, I2C, SPI, UART/USART | Package / Case 44-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,86000 | € 3,86 |
| 10 | € 2,92500 | € 29,25 |
| 25 | € 2,69200 | € 67,30 |
| 160 | € 2,36875 | € 379,00 |
| 320 | € 2,28513 | € 731,24 |
| 640 | € 2,21628 | € 1 418,42 |
| 1 120 | € 2,16971 | € 2 430,08 |
| 2 560 | € 2,11304 | € 5 409,38 |
| Unit Price without VAT: | € 3,86000 |
|---|---|
| Unit Price with VAT: | € 4,70920 |

