
MKE15Z32VLF4 | |
|---|---|
DigiKey Part Number | 568-15292-ND |
Manufacturer | |
Manufacturer Product Number | MKE15Z32VLF4 |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE1xZ Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 12x12b SAR; D/A 1x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity CANbus, I2C, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,26000 | € 3,26 |
| 10 | € 2,46100 | € 24,61 |
| 25 | € 2,25960 | € 56,49 |
| 100 | € 2,03870 | € 203,87 |
| 250 | € 1,93320 | € 483,30 |
| 500 | € 1,86966 | € 934,83 |
| 1 000 | € 1,81732 | € 1 817,32 |
| 2 500 | € 1,76210 | € 4 405,25 |
| Unit Price without VAT: | € 3,26000 |
|---|---|
| Unit Price with VAT: | € 3,97720 |

