
MKE15Z32VFP4 | |
|---|---|
DigiKey Part Number | 568-MKE15Z32VFP4-ND |
Manufacturer | |
Manufacturer Product Number | MKE15Z32VFP4 |
Description | IC MCU 32BIT 32KB FLASH 40HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE1xZ Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 40-HVQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 12x12b SAR; D/A 1x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 40-HVQFN (5x5) |
Connectivity CANbus, I2C, SPI, UART/USART | Package / Case 40-VFQFN Exposed Pad |
Peripherals DMA, LVD, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,13000 | € 3,13 |
| 10 | € 2,35500 | € 23,55 |
| 25 | € 2,16160 | € 54,04 |
| 100 | € 1,94850 | € 194,85 |
| 490 | € 1,78735 | € 875,80 |
| 980 | € 1,73669 | € 1 701,96 |
| 1 470 | € 1,71132 | € 2 515,64 |
| 2 940 | € 1,67411 | € 4 921,88 |
| Unit Price without VAT: | € 3,13000 |
|---|---|
| Unit Price with VAT: | € 3,81860 |

