


MK22DN512VDC5R | |
|---|---|
DigiKey Part Number | MK22DN512VDC5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MK22DN512VDC5R |
Description | IC MCU 32BIT 512KB FLSH 121XFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 50MHz 512KB (512K x 8) FLASH 121-XFBGA (8x8) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 20x16b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 121-XFBGA (8x8) |
Connectivity I2C, IrDA, SPI, UART/USART, USB, USB OTG | Package / Case 121-XFBGA |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 7,16921 | € 14 338,42 |
| Unit Price without VAT: | € 7,16921 |
|---|---|
| Unit Price with VAT: | € 8,74644 |


