


MK20DN512ZVMC10R | |
|---|---|
DigiKey Part Number | MK20DN512ZVMC10RTR-ND - Tape & Reel (TR) MK20DN512ZVMC10RCT-ND - Cut Tape (CT) MK20DN512ZVMC10RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK20DN512ZVMC10R |
Description | IC MCU 32B 512KB FLASH 121MAPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 121-MAPBGA (8x8) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 38x16b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 121-MAPBGA (8x8) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | Package / Case 121-LFBGA |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,43000 | € 14,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 10,33151 | € 20 663,02 |
| Unit Price without VAT: | € 14,43000 |
|---|---|
| Unit Price with VAT: | € 17,60460 |




