



MK20DN512VLK10R | |
|---|---|
DigiKey Part Number | 568-15065-2-ND - Tape & Reel (TR) 568-15065-1-ND - Cut Tape (CT) 568-15065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK20DN512VLK10R |
Description | IC MCU 32BIT 512KB FLASH 80FQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 80-FQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 27x16b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 80-FQFP (12x12) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | Package / Case 80-LQFP |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,28000 | € 13,28 |
| 10 | € 10,50700 | € 105,07 |
| 25 | € 9,81280 | € 245,32 |
| 100 | € 9,04930 | € 904,93 |
| 250 | € 8,97968 | € 2 244,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 8,36512 | € 8 365,12 |
| Unit Price without VAT: | € 13,28000 |
|---|---|
| Unit Price with VAT: | € 16,20160 |

