S912ZVMBA4F0WLFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S912ZVMBA4F0WLFR
MCUXpresso Software & Tools Announcement from Geoff Lees

MK10DN64VLF5

DigiKey Part Number
MK10DN64VLF5-ND
Manufacturer
Manufacturer Product Number
MK10DN64VLF5
Description
IC MCU 32BIT 64KB FLASH 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MK10DN64VLF5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16x16b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 4,87000€ 4,87
10€ 3,72700€ 37,27
25€ 3,44080€ 86,02
100€ 3,12620€ 312,62
250€ 2,97636€ 744,09
500€ 2,88600€ 1 443,00
1 000€ 2,81161€ 2 811,61
2 500€ 2,73310€ 6 832,75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,87000
Unit Price with VAT:€ 5,94140