
MFS8633BMDA0ES | |
|---|---|
DigiKey Part Number | 568-MFS8633BMDA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MFS8633BMDA0ES |
Description | IC FS86 SYSTEM BASIS CHIP ASIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Safety System Basis Chip, ASIL D, 36V, Buck + Boost + 2 LDO |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer NXP USA Inc. | Qualification AEC-Q100 |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Applications Camera | Supplier Device Package 48-QFN (7x7) |
Voltage - Supply 4.5V ~ 36V | Base Product Number |
Operating Temperature -40°C ~ 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,68000 | € 7,68 |
| 10 | € 5,96200 | € 59,62 |
| 25 | € 5,53200 | € 138,30 |
| 100 | € 5,06010 | € 506,01 |
| 260 | € 4,82662 | € 1 254,92 |
| 520 | € 4,69246 | € 2 440,08 |
| 1 040 | € 4,58202 | € 4 765,30 |
| Unit Price without VAT: | € 7,68000 |
|---|---|
| Unit Price with VAT: | € 9,36960 |

