
MCZ3334EF | |
|---|---|
DigiKey Part Number | MCZ3334EF-ND |
Manufacturer | |
Manufacturer Product Number | MCZ3334EF |
Description | IC IGNITION HI ENERGY 8-SOIC |
Customer Reference | |
Detailed Description | PMIC 8-SOIC |
Category | Grade Automotive |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Voltage - Supply 4V ~ 24V | Base Product Number |

