Similar
Similar

MCZ33198EFR2 | |
|---|---|
DigiKey Part Number | MCZ33198EFR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCZ33198EFR2 |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCZ33198EFR2 Models |
Category | Voltage - Supply 7V ~ 20V |
Manufacturer NXP USA Inc. | Logic Voltage - VIL, VIH 1.5V, 3.5V |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 10µs, 280µs |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM9061M/NOPB | Texas Instruments | 41 | 296-43505-5-ND | € 3,44000 | Similar |
| LM9061MX/NOPB | Texas Instruments | 1 579 | 296-35320-1-ND | € 2,80000 | Similar |


