Image for MCIMX508CVK1B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX508CVK1B

DigiKey Part Number
MCIMX508CVK1B-ND
Manufacturer
Manufacturer Product Number
MCIMX508CVK1B
Description
IC MPU I.MX50 1.0GHZ 416MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC i.MX50 1 Core, 32-Bit 1.0GHz 416-MAPBGA (13x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
EPDC, LCD
Manufacturer
NXP USA Inc.
Ethernet
10/100Mbps (1)
Series
USB
USB 2.0 + PHY (2)
Packaging
Tray
Voltage - I/O
1.2V, 1.875V, 2.775V, 3.0V
Part Status
Last Time Buy
Operating Temperature
0°C ~ 70°C (TA)
Core Processor
ARM® Cortex®-A8
Security Features
Boot Security, Cryptography, Secure JTAG
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
1.0GHz
Package / Case
416-LFBGA
Co-Processors/DSP
Multimedia; NEON™ SIMD
Supplier Device Package
416-MAPBGA (13x13)
RAM Controllers
LPDDR, LPDDR2, DDR2
Additional Interfaces
1-Wire, AC'97, I2C, I2S, MMC/SD, SPI, SSI, UART
Graphics Acceleration
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30.07.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
800€ 21,03576€ 16 828,61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 21,03576
Unit Price with VAT:€ 25,66363