
MCIMX281AVM4C | |
|---|---|
DigiKey Part Number | MCIMX281AVM4C-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX281AVM4C |
Description | IC MPU I.MX28 454MHZ 289MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC i.MX28 1 Core, 32-Bit 454MHz 289-MAPBGA (14x14) |
Datasheet | Datasheet |
Category | Display & Interface Controllers Keypad |
Manufacturer NXP USA Inc. | Ethernet 10/100Mbps (1) |
Series | USB USB 2.0 + PHY (2) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM926EJ-S | Security Features Boot Security, Cryptography, Hardware ID |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 454MHz | Package / Case 289-LFBGA |
Co-Processors/DSP Data; DCP | Supplier Device Package 289-MAPBGA (14x14) |
RAM Controllers LVDDR, LVDDR2, DDR2 | Additional Interfaces CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART |
Graphics Acceleration No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 760 | € 18,94004 | € 14 394,43 |
| Unit Price without VAT: | € 18,94004 |
|---|---|
| Unit Price with VAT: | € 23,10685 |

