
MCIMX258CJM4AR2 | |
|---|---|
DigiKey Part Number | MCIMX258CJM4AR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCIMX258CJM4AR2 |
Description | IC MPU I.MX25 400MHZ 400LFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC i.MX25 1 Core, 32-Bit 400MHz 400-LFBGA (17x17) |
Datasheet | Datasheet |
Category | Ethernet 10/100Mbps (1) |
Manufacturer NXP USA Inc. | USB USB 2.0 + PHY (2) |
Series | Voltage - I/O 2.0V, 2.5V, 2.7V, 3.0V, 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Security Features Boot Security, Cryptography, Secure Fusebox, Secure JTAG, Secure Memory, Tamper Detection |
Core Processor ARM926EJ-S | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 400-LFBGA |
Speed 400MHz | Supplier Device Package 400-LFBGA (17x17) |
RAM Controllers LPDDR, DDR, DDR2 | Additional Interfaces CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART |
Graphics Acceleration No | Base Product Number |
Display & Interface Controllers Keypad, LCD, Touchscreen |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 21,61965 | € 21 619,65 |
| Unit Price without VAT: | € 21,61965 |
|---|---|
| Unit Price with VAT: | € 26,37597 |

