
MCF51AC128CCFUER | |
|---|---|
DigiKey Part Number | MCF51AC128CCFUER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCF51AC128CCFUER |
Description | IC MCU 32BIT 128KB FLASH 64QFP |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 20x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor Coldfire V1 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 64-QFP (14x14) |
Connectivity I2C, SCI, SPI | Package / Case 64-QFP |
Peripherals LVD, PWM, WDT | Base Product Number |
Number of I/O 54 |

