


MC9S12UF32PBE | |
|---|---|
DigiKey Part Number | MC9S12UF32PBE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12UF32PBE |
Description | IC MCU 16BIT 32KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 30MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Category | Number of I/O 41 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 3.5K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.25V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HCS12 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 30MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity ATA, Compact Flash, EBI/EMI, Memory Card, SCI, SD, Smart Media, USB | Package / Case 64-LQFP |
Peripherals POR, WDT | Base Product Number |

