Similar

MC908GZ48CFUE | |
|---|---|
DigiKey Part Number | MC908GZ48CFUE-ND |
Manufacturer | |
Manufacturer Product Number | MC908GZ48CFUE |
Description | IC MCU 8BIT 48KB FLASH 64QFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 48KB (48K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.5K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 24x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 64-QFP (14x14) |
Connectivity CANbus, SCI, SPI | Package / Case 64-QFP |
Peripherals LVD, POR, PWM | Base Product Number |
Number of I/O 53 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM8S105C6T6 | STMicroelectronics | 2 331 | 497-8946-ND | € 2,47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | € 15,64802 | € 6 572,17 |
| Unit Price without VAT: | € 15,64802 |
|---|---|
| Unit Price with VAT: | € 19,09058 |



