
MC34PF3000A4EPR2 | |
|---|---|
DigiKey Part Number | MC34PF3000A4EPR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34PF3000A4EPR2 |
Description | POWER MANAGEMENT IC I.MX7 PRE- |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for IMX6 5V 4 Buck + 1 Boost + 6 LDO, Industrial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-HVQFN (7x7) |
Applications i.MX Processors | Base Product Number |
Voltage - Supply 2.8V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 4,44078 | € 17 763,12 |
| Unit Price without VAT: | € 4,44078 |
|---|---|
| Unit Price with VAT: | € 5,41775 |

