
MC33PF8100ERESR2 | |
|---|---|
DigiKey Part Number | 568-MC33PF8100ERESR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33PF8100ERESR2 |
Description | POWER MANAGEMENT IC I.MX8 PRE-PR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for IMX8/S32x 5V 7 Buck + 4 LDO, Automotive |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount, Wettable Flank |
Packaging Tape & Reel (TR) | Package / Case 56-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 56-HVQFN (8x8) |
Applications High Performance i.MX 8, S32x Processor Based | Base Product Number |
Voltage - Supply 2.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 5,78314 | € 23 132,56 |
| Unit Price without VAT: | € 5,78314 |
|---|---|
| Unit Price with VAT: | € 7,05543 |

