High Performance i.MX 8, S32x Processor Based PMIC 56-HVQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33PF8100ERES

DigiKey Part Number
MC33PF8100ERES-ND
Manufacturer
Manufacturer Product Number
MC33PF8100ERES
Description
IC POWER MANAGEMENT I.MX8QM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Management IC for IMX8/S32x 5V 7 Buck + 4 LDO, Automotive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C (TA)
Manufacturer
NXP USA Inc.
Mounting Type
Surface Mount, Wettable Flank
Packaging
Tray
Package / Case
56-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
56-HVQFN (8x8)
Applications
High Performance i.MX 8, S32x Processor Based
Base Product Number
Voltage - Supply
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
260€ 5,78315€ 1 503,62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 5,78315
Unit Price with VAT:€ 7,05544