MC33886DHR2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 158
Unit Price: € 7,93000
Datasheet
Motor Driver CMOS Parallel 20-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33886DHR2

DigiKey Part Number
MC33886DHR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33886DHR2
Description
IC MOTOR DRIVER 5V-40V 20HSOP
Customer Reference
Detailed Description
Motor Driver CMOS Parallel 20-HSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
NXP USA Inc.
Current - Output
5A
Packaging
Tape & Reel (TR)
Voltage - Supply
5V ~ 40V
Part Status
Obsolete
Voltage - Load
5V ~ 40V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Interface
Parallel
Supplier Device Package
20-HSOP
Technology
CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC33886PVWR2NXP USA Inc.158MC33886PVWR2CT-ND€ 7,93000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types