
MC13852-434EVK | |
|---|---|
DigiKey Part Number | MC13852-434EVK-ND |
Manufacturer | |
Manufacturer Product Number | MC13852-434EVK |
Description | IC MC13852 EVB 434MHZ |
Customer Reference | |
Detailed Description | MC13852 - Amplifier 434MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part MC13852 |
Packaging Box | RF Frequency 434MHz |
Part Status Obsolete | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 434MHz |

