
MC13851-2400EVK | |
|---|---|
DigiKey Part Number | MC13851-2400EVK-ND |
Manufacturer | |
Manufacturer Product Number | MC13851-2400EVK |
Description | IC MC13851 EVB 2400MHZ |
Customer Reference | |
Detailed Description | MC13851 - Amplifier 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part MC13851 |
Packaging Box | RF Frequency 2.4GHz |
Part Status Obsolete | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 2.4GHz |

