Similar
Similar
Similar

MC13851-1575EVK | |
|---|---|
DigiKey Part Number | MC13851-1575EVK-ND |
Manufacturer | |
Manufacturer Product Number | MC13851-1575EVK |
Description | IC MC13851_1575_EVK |
Customer Reference | |
Detailed Description | MC13851 - Amplifier 1.575GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part MC13851 |
Packaging Box | RF Frequency 1.575GHz |
Part Status Obsolete | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 1.575GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGGBPD.18.A | Taoglas Limited | 0 | 931-1325-ND | € 37,94400 | Similar |
| CGGBPD.25.A | Taoglas Limited | 4 | 931-1326-ND | € 32,81000 | Similar |
| CGGBPD.35.A | Taoglas Limited | 0 | 931-1316-ND | € 32,81000 | Similar |
| SGPD.12A | Taoglas Limited | 0 | 931-1028-ND | € 98,16300 | Similar |
| SPD.25A | Taoglas Limited | 0 | 931-1397-ND | € 31,78100 | Similar |






