
MC13850-900HEVK | |
|---|---|
DigiKey Part Number | MC13850-900HEVK-ND |
Manufacturer | |
Manufacturer Product Number | MC13850-900HEVK |
Description | IC MC13850_900_HIIP3_EVK |
Customer Reference | |
Detailed Description | MC13850 - Amplifier 900MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part MC13850 |
Packaging Box | RF Frequency 900MHz |
Part Status Obsolete | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 900MHz |

