RF Amplifier IC General Purpose 2.4GHz SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBC13720NT1

DigiKey Part Number
MBC13720NT1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBC13720NT1
Description
IC RF AMP GPS 2.4GHZ SOT363
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2.4GHz SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MBC13720NT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
NXP USA Inc.
Voltage - Supply
3.3V
Packaging
Tape & Reel (TR)
Current - Supply
5mA
Part Status
Obsolete
Test Frequency
2.4GHz
Frequency
2.4GHz
Mounting Type
Surface Mount
P1dB
6dBm
Package / Case
6-TSSOP, SC-88, SOT-363
Gain
12dB
Supplier Device Package
SOT-363
Noise Figure
1.55dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1 014 000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1 014 000In Stock
Ships from Flip Electronics