
LPC55S66JBD64K | |
|---|---|
DigiKey Part Number | 568-LPC55S66JBD64K-ND |
Manufacturer | |
Manufacturer Product Number | LPC55S66JBD64K |
Description | IC MCU 32BIT 256KB FLASH 64HTQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC55S6x Microcontroller IC 32-Bit Dual-Core 150MHz 256KB (256K x 8) FLASH 64-HTQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 144K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 10x16b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M33 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 150MHz | Supplier Device Package 64-HTQFP (10x10) |
Connectivity Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | Package / Case 64-TQFP Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,05000 | € 6,05 |
| 10 | € 4,65800 | € 46,58 |
| 25 | € 4,31040 | € 107,76 |
| 100 | € 3,92800 | € 392,80 |
| 250 | € 3,74568 | € 936,42 |
| 800 | € 3,57258 | € 2 858,06 |
| 1 600 | € 3,49332 | € 5 589,31 |
| Unit Price without VAT: | € 6,05000 |
|---|---|
| Unit Price with VAT: | € 7,38100 |

