



LPC5534JBD100E | |
|---|---|
DigiKey Part Number | 568-LPC5534JBD100E-ND |
Manufacturer | |
Manufacturer Product Number | LPC5534JBD100E |
Description | IC MCU 32BIT 128KB FLSH 100HLQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC553x Microcontroller IC 32-Bit 150MHz 128KB (128K x 8) FLASH 100-HLQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 96K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 23x16b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M33 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 150MHz | Supplier Device Package 100-HLQFP (14x14) |
Connectivity CAN FD, Flexcomm, I2C, I3C, SPI, UART/USART, USB2.0 | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,35000 | € 8,35 |
| 10 | € 6,50300 | € 65,03 |
| 90 | € 5,56433 | € 500,79 |
| 180 | € 5,36961 | € 966,53 |
| 270 | € 5,27215 | € 1 423,48 |
| 540 | € 5,12919 | € 2 769,76 |
| 1 080 | € 5,01149 | € 5 412,41 |
| Unit Price without VAT: | € 8,35000 |
|---|---|
| Unit Price with VAT: | € 10,18700 |

