
LPC54S018JET180Y | |
|---|---|
DigiKey Part Number | 568-LPC54S018JET180YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPC54S018JET180Y |
Description | IC MCU 32BIT 180TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 LPC54S0xx Microcontroller IC 32-Bit 180MHz ROMless 180-TFBGA (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type ROMless |
Mfr | RAM Size 360K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Packaging Tape & Reel (TR) | Data Converters A/D 12x12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 180-TFBGA (12x12) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SmartCard, SPI, SPIFI, UART/USART, USB | Package / Case 180-TFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 145 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 7,35428 | € 7 354,28 |
| Unit Price without VAT: | € 7,35428 |
|---|---|
| Unit Price with VAT: | € 8,97222 |

