


LPC43S50FET256,551 | |
|---|---|
DigiKey Part Number | 568-11703-ND |
Manufacturer | |
Manufacturer Product Number | LPC43S50FET256,551 |
Description | IC MCU 32BIT ROMLESS 256LBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M0 LPC43xx Microcontroller IC 32-Bit Dual-Core 204MHz ROMless 256-LBGA (17x17) |
Datasheet | Datasheet |
Category | Number of I/O 164 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 264K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4/M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 204MHz | Supplier Device Package 256-LBGA (17x17) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Package / Case 256-LBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | € 10,23911 | € 921,52 |
| Unit Price without VAT: | € 10,23911 |
|---|---|
| Unit Price with VAT: | € 12,49171 |

