Direct



LPC4357JBD208E | |
|---|---|
DigiKey Part Number | 568-12067-ND |
Manufacturer | |
Manufacturer Product Number | LPC4357JBD208E |
Description | IC MCU 32BIT 1MB FLASH 208LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M0 LPC43xx Microcontroller IC 32-Bit Dual-Core 204MHz 1MB (1M x 8) FLASH 208-LQFP (28x28) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 16K x 8 |
Packaging Tray | RAM Size 136K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b; D/A 1x10b |
Core Processor ARM® Cortex®-M4/M0 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 204MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Supplier Device Package 208-LQFP (28x28) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, PWM, WDT | Package / Case 208-LQFP |
Number of I/O 142 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPC4357JBD208K | NXP USA Inc. | 609 | 568-LPC4357JBD208K-ND | € 20,06000 | Direct |


