


LPC4317JBD144E | |
|---|---|
DigiKey Part Number | 568-14504-ND |
Manufacturer | |
Manufacturer Product Number | LPC4317JBD144E |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M0 LPC43xx Microcontroller IC 32-Bit Dual-Core 204MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 16K x 8 |
Packaging Tray | RAM Size 136K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b; D/A 1x10b |
Core Processor ARM® Cortex®-M4/M0 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 204MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Peripherals Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 83 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 12,24800 | € 734,88 |
| Unit Price without VAT: | € 12,24800 |
|---|---|
| Unit Price with VAT: | € 14,94256 |

