


LD6816CX4/13H,315 | |
|---|---|
DigiKey Part Number | LD6816CX4/13H,315-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD6816CX4/13H,315 |
Description | IC REG LINEAR 1.3V 150MA 4-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) | PSRR 55dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Transient Voltage |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 1.3V | Supplier Device Package 4-WLCSP (0.76x0.76) |
Voltage Dropout (Max) 0.075V @ 150mA | Base Product Number |
Current - Output |

