
KIT34671EPEVBE | |
|---|---|
DigiKey Part Number | KIT34671EPEVBE-ND |
Manufacturer | |
Manufacturer Product Number | KIT34671EPEVBE |
Description | EVAL BOARD FOR MC34671 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC34671 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer NXP USA Inc. | Utilized IC / Part MC34671 |
Packaging Box | Primary Attributes Li-Ion (1 Cell) |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Battery Charger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 113,87000 | € 113,87 |
| Unit Price without VAT: | € 113,87000 |
|---|---|
| Unit Price with VAT: | € 138,92140 |

