
JN5121-000-M04V | |
|---|---|
DigiKey Part Number | 616-1025-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JN5121-000-M04V |
Description | MODULE 802.15.4 HP W/RP SMA CONN |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
Category | DigiKey Programmable Not Verified |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Package / Case Module |
Packaging Tape & Reel (TR) | Base Product Number |
Part Status Obsolete |

