Mixed Technology TVS Device 1 Circuit Surface Mount 4-WLCSP (0.76x0.76)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4389CX4,315

DigiKey Part Number
IP4389CX4,315-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP4389CX4,315
Description
TVS DEVICE MIXED 4-WLCSP
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit Surface Mount 4-WLCSP (0.76x0.76)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
NXP USA Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
4-UFBGA, WLCSP
Part Status
Obsolete
Supplier Device Package
4-WLCSP (0.76x0.76)
Technology
Mixed Technology
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.