
IP4242CZ6,115 | |
|---|---|
DigiKey Part Number | 568-7183-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4242CZ6,115 |
Description | TVS DIODE 8VC 6XSON SOT886 |
Customer Reference | |
Detailed Description | 8V (Typ) Clamp Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1) |
Category | Power Line Protection Yes |
Mfr | Applications HDMI |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Steering (Rail to Rail) | Package / Case 6-XFDFN |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 8V (Typ) |

