1 Circuit IC Switch 8:1 155Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4051BT/AUJ

DigiKey Part Number
HEF4051BT/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HEF4051BT/AUJ
Description
IC MUX 8:1 155OHM 16SO
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 155Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4051BT/AUJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
70MHz
Manufacturer
NXP USA Inc.
Channel Capacitance (CS(off), CD(off))
7.5pF
Packaging
Tape & Reel (TR)
Current - Leakage (IS(off)) (Max)
200nA
Part Status
Discontinued at DigiKey
Crosstalk
-50dB @ 1MHz
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
155Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
16-SO
Voltage - Supply, Single (V+)
3V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types