
FXTH8718026T1 | |
|---|---|
DigiKey Part Number | 568-FXTH8718026T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FXTH8718026T1 |
Description | SENSOR TIRE PRESSURE RF |
Customer Reference | |
Detailed Description | Tire Pressure Monitoring (TPMS) Sensor RF Output |
Category | Sensor Type Tire Pressure Monitoring (TPMS) |
Manufacturer NXP USA Inc. | Output Type RF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 4,05114 | € 8 102,28 |
| Unit Price without VAT: | € 4,05114 |
|---|---|
| Unit Price with VAT: | € 4,94239 |

