Accelerometer X, Y, Z Axis ±2g, 8g 1.1kHz (X,Y), 600Hz (Z) 12-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXLN8361QR1

DigiKey Part Number
FXLN8361QR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FXLN8361QR1
Description
ACCELEROMETER 2-8G ANALOG 12QFN
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 8g 1.1kHz (X,Y), 600Hz (Z) 12-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Analog
Axis
X, Y, Z
Acceleration Range
±2g, 8g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
229 (±2g) ~ 57.25 (±8g)
Bandwidth
1.1kHz (X,Y), 600Hz (Z)
Output Type
Analog Voltage
Voltage - Supply
1.71V ~ 3.6V
Features
Selectable Scale
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.