
FS32K148HAT0MLLR | |
|---|---|
DigiKey Part Number | 568-FS32K148HAT0MLLRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS32K148HAT0MLLR |
Description | S32K148 ARM CORTEX-M4F, 80 MHZ, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 2MB (2M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 32x12b SAR; D/A 1x8b |
Core Processor ARM® Cortex®-M4F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, FlexIO, I2C, LINbus, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, I2S, LVD, LVR, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 89 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 8,19338 | € 8 193,38 |
| Unit Price without VAT: | € 8,19338 |
|---|---|
| Unit Price with VAT: | € 9,99592 |

