K27, K28 Freedom Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRDM-K28FA

DigiKey Part Number
568-FRDM-K28FA-ND
Manufacturer
Manufacturer Product Number
FRDM-K28FA
Description
FREEDOM K27/K28 EVAL BRD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
K27, K28 Freedom Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
K27, K28
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino R3 Shield
Type
MCU 32-Bit
Suggested Programming Environment
MCUXpresso
Core Processor
ARM® Cortex®-M4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 75,26000€ 75,26
Manufacturers Standard Package
Unit Price without VAT:€ 75,26000
Unit Price with VAT:€ 91,81720